21348081489075 | Harting
Sensor actuator cable, M8-cable plug, straight to M8-cable socket, straight, 4 pole, 7.5 m, PUR, black, 21348081489075
Order No.: 42P0133
EAN: 5713140140929
MPN:
21348081489075
21 34 808 1489 075
Series: Circular connectors M8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.2280 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
25.23 € *
Price list
Quantity
Price per unit*
1 pcs.
25.2280 €
5 pcs.
24.0737 €
10 pcs.
23.3716 €
25 pcs.
21.7651 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 21348081489075, Harting
Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 7.5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-cable plug, straight | |
| Connection (2) | M8-cable socket, straight | |
| Pin number | 4 pole | |
| Cable length | 7.5 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |