21348081489005 | Harting
Sensor actuator cable, M8-cable plug, straight to M8-cable socket, straight, 4 pole, 0.5 m, PUR, black, 21348081489005
Order No.: 42F9487
EAN: 5713140140875
MPN:
21348081489005
21 34 808 1489 005
Series: Circular connectors M8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.5656 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
14.57 € *
Price list
Quantity
Price per unit*
1 pcs.
14.5656 €
10 pcs.
13.6493 €
25 pcs.
13.2328 €
50 pcs.
12.3046 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 21348081489005, Harting
Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 0.5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-cable plug, straight | |
| Connection (2) | M8-cable socket, straight | |
| Pin number | 4 pole | |
| Cable length | 0.5 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |