21348081481005 | Harting
Sensor actuator cable, M8-cable plug, straight to M8-cable socket, straight, 4 pole, 0.5 m, PVC, gray, 21348081481005
Order No.: 42F9486
EAN: 5713140140806
MPN:
21348081481005
21 34 808 1481 005
Series: Circular connectors M8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.6969 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
13.70 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6969 €
10 pcs.
12.8401 €
25 pcs.
12.4474 €
50 pcs.
11.5668 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 21348081481005, Harting
Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 0.5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-cable plug, straight | |
| Connection (2) | M8-cable socket, straight | |
| Pin number | 4 pole | |
| Cable length | 0.5 m | |
| Colour | gray | |
| Material | PVC | |
| Degree of protection (IP) | IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |