21348081388005 | Harting
Sensor actuator cable, M8-cable plug, straight to M8-cable socket, straight, 3 pole, 0.5 m, PUR, black, 21348081388005
Order No.: 42F9485
EAN: 5713140140738
MPN:
21348081388005
21 34 808 1388 005
Series: Circular connectors M8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.4474 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
12.45 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4474 €
10 pcs.
11.6739 €
25 pcs.
11.3169 €
50 pcs.
10.5196 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 21348081388005, Harting
Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 0.5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-cable plug, straight | |
| Connection (2) | M8-cable socket, straight | |
| Pin number | 3 pole | |
| Cable length | 0.5 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |