21348000481075 | Harting
Sensor actuator cable, M8-cable plug, straight to open end, 4 pole, 7.5 m, PVC, gray, 21348000481075
Order No.: 42P1627
EAN: 5713140140646
MPN:
21348000481075
21 34 800 0481 075
Series: Circular connectors M8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.1360 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
17.14 € *
Price list
Quantity
Price per unit*
1 pcs.
17.1360 €
10 pcs.
16.0650 €
25 pcs.
15.5771 €
50 pcs.
14.4704 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 21348000481075, Harting
Sensor actuator cable, pre-assembled on one side, copper cable (round).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 7.5 m | |
| Colour | gray | |
| Material | PVC | |
| Degree of protection (IP) | IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |