21347900475050 | Harting
Sensor actuator cable, M8-flange plug, straight to open end, 4 pole, 0.5 m, 3 A, 21347900475050
Order No.: 42F9269
EAN: 5713140225053
MPN:
21347900475050
21 34 790 0475 050
Series: Circular connectors M8
Unit Price (€ / pc.)
11.3169 € *
Available: 10 pcs.
Sensor actuator connector, 21347900475050, Harting
Panel feed through with conductors, for front mounting, 50 cm.
Technical specifications
Cable length | 0.5 m | |
LED display | No | |
max. Voltage | 30 V | |
Degree of protection (IP) | IP67 | |
Rated current | 3 A | |
Connection (2) | open end | |
Pin number | 4 pole | |
Connection (1) | M8-flange plug, straight |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
RoHS conform | Yes |