21347875572040 | Harting
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 4 pole, 4 m, PUR, black, 21347875572040
Order No.: 42P0987
EAN: 5713140264540
MPN:
21347875572040
21 34 787 5572 040
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
57.4532 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
57.45 € *
Price list
Quantity
Price per unit*
1 pcs.
57.4532 €
2 pcs.
55.8586 €
5 pcs.
54.3473 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 21347875572040, Harting
Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 4 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | M12-cable socket, straight | |
| Pin number | 4 pole | |
| Cable length | 4 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |