21347700568030 | Harting
Sensor actuator cable, M12-cable socket, angled to open end, 5 pole, 3 m, PUR, black, 21347700568030
Order No.: 42P1451
EAN: 5713140239302
MPN:
21347700568030
21 34 770 0568 030
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.8071 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
35.81 € *
Price list
Quantity
Price per unit*
1 pcs.
35.8071 €
5 pcs.
34.1887 €
10 pcs.
33.1772 €
25 pcs.
30.9043 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 21347700568030, Harting
Sensor actuator cable, pre-assembled on one side, copper cable (round), cable length: 3 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, angled | |
| Connection (2) | open end | |
| Pin number | 5 pole | |
| Cable length | 3 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |