213475D2568100 | Harting
Sensor actuator cable, M12-cable plug, angled to M12-cable socket, straight, 5 pole, 10 m, PUR, black, 213475D2568100
Order No.: 42P0945
EAN: 5713140265516
MPN:
213475D2568100
21 34 75D 2568 100
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
77.9212 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
77.92 € *
Price list
Quantity
Price per unit*
1 pcs.
77.9212 €
2 pcs.
75.7554 €
5 pcs.
73.7086 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 213475D2568100, Harting
Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 10 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, angled | |
| Connection (2) | M12-cable socket, straight | |
| Pin number | 5 pole | |
| Cable length | 10 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |