213475D2568015 | Harting
Sensor actuator cable, M12-cable plug, angled to M12-cable socket, straight, 5 pole, 1.5 m, PUR, black, 213475D2568015
Order No.: 42P0928
EAN: 5713140265486
MPN:
213475D2568015
21 34 75D 2568 015
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.7321 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
44.73 € *
Price list
Quantity
Price per unit*
1 pcs.
44.7321 €
2 pcs.
43.4826 €
5 pcs.
42.3045 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 213475D2568015, Harting
Sensor actuator cable, pre-assembled on both sides, copper cable (round).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, angled | |
| Connection (2) | M12-cable socket, straight | |
| Pin number | 5 pole | |
| Cable length | 1.5 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |