21347500838200 | Harting
Sensor actuator cable, M12-cable socket, straight to open end, 8 pole, 20 m, PUR, black, 21347500838200
Order No.: 42P1439
EAN: 5713140239135
MPN:
21347500838200
21 34 750 0838 200
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
112.7525 € *
Standard delivery time from the manufacturer is: 6 Weeks
Sensor actuator cable, 21347500838200, Harting
Sensor actuator cable, pre-assembled on one side, copper cable (round), cable length: 20 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 8 pole | |
| Cable length | 20 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |