21347500568030 | Harting
Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 3 m, PUR, black, 21347500568030
Order No.: 42P1449
EAN: 5713140239050
MPN:
21347500568030
21 34 750 0568 030
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.7730 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
31.77 € *
Price list
Quantity
Price per unit*
1 pcs.
31.7730 €
5 pcs.
30.3331 €
10 pcs.
29.4406 €
25 pcs.
27.4176 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 21347500568030, Harting
Sensor actuator cable, pre-assembled on one side, copper cable (round), cable length: 3 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 5 pole | |
| Cable length | 3 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |