21347500429100 | Harting
Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 10 m, PVC, gray, 21347500429100
Order No.: 42P1234
EAN: 5713140238862
MPN:
21347500429100
21 34 750 0429 100
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.6016 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
43.60 € *
Price list
Quantity
Price per unit*
1 pcs.
43.6016 €
5 pcs.
41.6143 €
10 pcs.
40.3886 €
25 pcs.
37.6278 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 21347500429100, Harting
Sensor actuator cable, pre-assembled on one side, copper cable (round), cable length: 10 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 10 m | |
| Colour | gray | |
| Material | PVC | |
| Degree of protection (IP) | IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |