21347373467020 | Harting
Sensor actuator cable, M8-cable plug, straight to M8-cable plug, straight, 4 pole, 2 m, PUR, black, 21347373467020
Order No.: 42F9851
EAN: 5713140248939
MPN:
21347373467020
21 34 737 3467 020
Series: Circular connectors M8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.2922 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
43.29 € *
Price list
Quantity
Price per unit*
1 pcs.
43.2922 €
5 pcs.
41.3287 €
10 pcs.
40.1149 €
25 pcs.
37.3660 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 21347373467020, Harting
Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 2 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-cable plug, straight | |
| Connection (2) | M8-cable plug, straight | |
| Pin number | 4 pole | |
| Cable length | 2 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |