21347373466020 | Harting
Sensor actuator cable, M8-cable plug, straight to M8-cable plug, straight, 4 pole, 2 m, PVC, gray, 21347373466020
Order No.: 42F9850
EAN: 5713140249011
MPN:
21347373466020
21 34 737 3466 020
Series: Circular connectors M8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.4120 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
41.41 € *
Price list
Quantity
Price per unit*
1 pcs.
41.4120 €
5 pcs.
39.5318 €
10 pcs.
38.3656 €
25 pcs.
35.7357 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 21347373466020, Harting
Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 2 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-cable plug, straight | |
| Connection (2) | M8-cable plug, straight | |
| Pin number | 4 pole | |
| Cable length | 2 m | |
| Colour | gray | |
| Material | PVC | |
| Degree of protection (IP) | IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |