21347300821100 | Harting
Sensor actuator cable, M8-cable plug, straight to open end, 8 pole, 10 m, PVC, gray, 21347300821100
Order No.: 42P1231
EAN: 5713140241756
MPN:
21347300821100
21 34 730 0821 100
Series: Circular connectors M8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
70.3647 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
70.36 € *
Price list
Quantity
Price per unit*
1 pcs.
70.3647 €
2 pcs.
68.4012 €
5 pcs.
66.5567 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 21347300821100, Harting
Sensor actuator cable, pre-assembled on one side, copper cable (round), cable length: 10 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 8 pole | |
| Cable length | 10 m | |
| Colour | gray | |
| Material | PVC | |
| Degree of protection (IP) | IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |