21347300821075 | Harting
Sensor actuator cable, M8-cable plug, straight to open end, 8 pole, 7.5 m, PVC, gray, 21347300821075
Order No.: 42P1624
EAN: 5713140241749
MPN:
21347300821075
21 34 730 0821 075
Series: Circular connectors M8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
59.2977 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
59.30 € *
Price list
Quantity
Price per unit*
1 pcs.
59.2977 €
2 pcs.
57.6555 €
5 pcs.
56.0966 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 21347300821075, Harting
Sensor actuator cable, pre-assembled on one side, copper cable (round), cable length: 7.5 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 8 pole | |
| Cable length | 7.5 m | |
| Colour | gray | |
| Material | PVC | |
| Degree of protection (IP) | IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |