21347300821015 | Harting
Sensor actuator cable, M8-cable plug, straight to open end, 8 pole, 1.5 m, PVC, gray, 21347300821015
Order No.: 42P1177
EAN: 5713140241718
MPN:
21347300821015
21 34 730 0821 015
Series: Circular connectors M8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.4021 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
36.40 € *
Price list
Quantity
Price per unit*
1 pcs.
36.4021 €
5 pcs.
34.7480 €
10 pcs.
33.7246 €
25 pcs.
31.4160 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 21347300821015, Harting
Sensor actuator cable, pre-assembled on one side, copper cable (round).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 8 pole | |
| Cable length | 1.5 m | |
| Colour | gray | |
| Material | PVC | |
| Degree of protection (IP) | IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |