21347300467010 | Harting
Sensor actuator cable, M8-cable plug, straight to open end, 4 pole, 5 m, PUR, black, 21347300467010
Order No.: 42P1123
EAN: 5713140241565
MPN:
21347300467010
21 34 730 0467 010
Series: Circular connectors M8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.7048 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
23.70 € *
Price list
Quantity
Price per unit*
1 pcs.
23.7048 €
5 pcs.
22.6219 €
10 pcs.
21.9555 €
25 pcs.
20.4561 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 21347300467010, Harting
Sensor actuator cable, pre-assembled on one side, copper cable (round), cable length: 1 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 5 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |