21347300466010 | Harting
Sensor actuator cable, M8-cable plug, straight to open end, 4 pole, 1 m, PVC, gray, 21347300466010
Order No.: 42P1121
EAN: 5713140241596
MPN:
21347300466010
21 34 730 0466 010
Series: Circular connectors M8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.8242 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
22.82 € *
Price list
Quantity
Price per unit*
1 pcs.
22.8242 €
5 pcs.
21.7889 €
10 pcs.
21.1463 €
25 pcs.
19.6945 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 21347300466010, Harting
Sensor actuator cable, pre-assembled on one side, copper cable (round), cable length: 1 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 1 m | |
| Colour | gray | |
| Material | PVC | |
| Degree of protection (IP) | IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |