21347300335020 | Harting
Sensor actuator cable, M8-cable plug, straight to open end, 3 pole, 2 m, PVC, gray, 21347300335020
Order No.: 42P1377
EAN: 5713140241541
MPN:
21347300335020
21 34 730 0335 020
Series: Circular connectors M8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.1689 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
24.17 € *
Price list
Quantity
Price per unit*
1 pcs.
24.1689 €
5 pcs.
23.0741 €
10 pcs.
22.3958 €
25 pcs.
20.8607 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 21347300335020, Harting
Sensor actuator cable, pre-assembled on one side, copper cable (round), cable length: 2 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 3 pole | |
| Cable length | 2 m | |
| Colour | gray | |
| Material | PVC | |
| Degree of protection (IP) | IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |