21342627840010 | Harting
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 8 pole, 1 m, PUR, green, 21342627840010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
91.5467 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
91.55 € *
Price list
Quantity
Price per unit*
1 pcs.
91.5467 €
2 pcs.
89.0120 €
5 pcs.
86.5963 €
*incl. VAT plus shipping costs
Subject to prior sale
M12 sensor actuator cable, 21342627840010, Harting
Cable assembly, pre-assembled on both sides, copper cable (round), cable length: 1 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | M12-cable socket, straight | |
| Pin number | 8 pole | |
| Cable length | 1 m | |
| Colour | green | |
| Material | PUR | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |