21342600840050 | Harting
Sensor actuator cable, M12-cable plug, straight to open end, 8 pole, 5 m, PUR, green, 21342600840050
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
77.2191 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
77.22 € *
Price list
Quantity
Price per unit*
1 pcs.
77.2191 €
2 pcs.
75.0771 €
5 pcs.
73.0422 €
*incl. VAT plus shipping costs
Subject to prior sale
M12 sensor actuator cable, 21342600840050, Harting
Cable assembly, pre-assembled on one side, copper cable (round), cable length: 5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 8 pole | |
| Cable length | 5 m | |
| Colour | green | |
| Material | PUR | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |