21340400312050 | Harting
Sensor actuator cable, M5-cable socket, straight to open end, 3 pole, 5 m, PUR, black, 21340400312050
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.0292 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
46.03 € *
Price list
Quantity
Price per unit*
1 pcs.
46.0292 €
5 pcs.
43.9348 €
10 pcs.
42.6377 €
25 pcs.
39.7222 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 21340400312050, Harting
Sensor actuator cable, pre-assembled on one side, Copper cable (round), Cable length: 5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M5-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 3 pole | |
| Cable length | 5 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |