21340304413050 | Harting
Sensor actuator cable, M5-cable plug, straight to M5-cable socket, straight, 4 pole, 5 m, PUR, black, 21340304413050
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
75.0414 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
75.04 € *
Price list
Quantity
Price per unit*
1 pcs.
75.0414 €
2 pcs.
72.9589 €
5 pcs.
70.9835 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 21340304413050, Harting
Sensor actuator cable, pre-assembled on both sides, Copper cable (round), Cable length: 5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M5-cable plug, straight | |
| Connection (2) | M5-cable socket, straight | |
| Pin number | 4 pole | |
| Cable length | 5 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |