2133A7A8524015 | Harting
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 5 pole, 1.5 m, PVC, gray, 2133A7A8524015
Order No.: 42P0927
EAN: 5713140266582
MPN:
2133A7A8524015
21 33 A7A 8524 015
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
68.4607 € *
Standard delivery time from the manufacturer is: 52 Weeks
Total Price:
68.46 € *
Price list
Quantity
Price per unit*
1 pcs.
68.4607 €
2 pcs.
66.5567 €
5 pcs.
64.7598 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 2133A7A8524015, Harting
Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 1.5 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | M12-cable socket, straight | |
| Pin number | 5 pole | |
| Cable length | 1.5 m | |
| Colour | gray | |
| Material | PVC | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |