2133A7A8518010 | Harting
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 5 pole, 1 m, PVC, gray, 2133A7A8518010
Order No.: 42P0912
EAN: 5713140266445
MPN:
2133A7A8518010
21 33 A7A 8518 010
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
74.6963 € *
Standard delivery time from the manufacturer is: 52 Weeks
Total Price:
74.70 € *
Price list
Quantity
Price per unit*
1 pcs.
74.6963 €
2 pcs.
72.6257 €
5 pcs.
70.6622 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 2133A7A8518010, Harting
Sensor actuator cable, pre-assembled on both sides, copper cable (round).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | M12-cable socket, straight | |
| Pin number | 5 pole | |
| Cable length | 1 m | |
| Colour | gray | |
| Material | PVC | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |