2133A700524010 | Harting
Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 1 m, PVC, gray, 2133A700524010
Order No.: 42P0652
EAN: 5713140240230
MPN:
2133A700524010
21 33 A70 0524 010
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.8396 € *
Standard delivery time from the manufacturer is: 52 Weeks
Total Price:
43.84 € *
Price list
Quantity
Price per unit*
1 pcs.
43.8396 €
2 pcs.
42.6258 €
5 pcs.
41.4715 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 2133A700524010, Harting
Sensor actuator cable, pre-assembled on one side, copper cable (round).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 5 pole | |
| Cable length | 1 m | |
| Colour | gray | |
| Material | PVC | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |