2133A700518100 | Harting
Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 10 m, PVC, gray, 2133A700518100
Order No.: 42P0712
EAN: 5713140240131
MPN:
2133A700518100
21 33 A70 0518 100
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
84.2639 € *
Standard delivery time from the manufacturer is: 52 Weeks
Total Price:
84.26 € *
Price list
Quantity
Price per unit*
1 pcs.
84.2639 €
2 pcs.
81.9315 €
5 pcs.
79.7062 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 2133A700518100, Harting
Sensor actuator cable, pre-assembled on one side, copper cable (round).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 5 pole | |
| Cable length | 10 m | |
| Colour | gray | |
| Material | PVC | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |