2133A700518070 | Harting
Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 7 m, PVC, gray, 2133A700518070
Order No.: 42P0806
EAN: 5713140240124
MPN:
2133A700518070
21 33 A70 0518 070
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
73.9823 € *
Standard delivery time from the manufacturer is: 52 Weeks
Total Price:
73.98 € *
Price list
Quantity
Price per unit*
1 pcs.
73.9823 €
2 pcs.
71.9355 €
5 pcs.
69.9839 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 2133A700518070, Harting
Sensor actuator cable, pre-assembled on one side, copper cable (round), cable length: 7 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 5 pole | |
| Cable length | 7 m | |
| Colour | gray | |
| Material | PVC | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |