2133A700518050 | Harting
Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 5 m, PVC, gray, 2133A700518050
Order No.: 42P0797
EAN: 5713140240117
MPN:
2133A700518050
21 33 A70 0518 050
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
60.9994 € *
Standard delivery time from the manufacturer is: 52 Weeks
Total Price:
61.00 € *
Price list
Quantity
Price per unit*
1 pcs.
60.9994 €
2 pcs.
59.3096 €
5 pcs.
57.7031 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 2133A700518050, Harting
Sensor actuator cable, pre-assembled on one side, copper cable (round).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 5 pole | |
| Cable length | 5 m | |
| Colour | gray | |
| Material | PVC | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |