21335600320100 | Harting
Sensor actuator cable, M12-cable socket, straight to open end, 3 pole, 10 m, PUR, black, 21335600320100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.7583 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
38.76 € *
Price list
Quantity
Price per unit*
1 pcs.
38.7583 €
5 pcs.
36.9971 €
10 pcs.
35.9142 €
25 pcs.
33.4509 €
*incl. VAT plus shipping costs
Subject to prior sale
M12 sensor actuator cable, 21335600320100, Harting
Cable assembly, pre-assembled on one side, copper cable (round), cable length: 10 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 3 pole | |
| Cable length | 10 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No | |
| max. Voltage | 60 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |