21335600320010 | Harting
Sensor actuator cable, M12-cable socket, straight to open end, 3 pole, 1 m, PUR, black, 21335600320010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.8952 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
23.90 € *
Price list
Quantity
Price per unit*
1 pcs.
23.8952 €
5 pcs.
22.8004 €
10 pcs.
22.1340 €
25 pcs.
20.6227 €
*incl. VAT plus shipping costs
Subject to prior sale
M12 sensor actuator cable, 21335600320010, Harting
Cable assembly, pre-assembled on one side, copper cable (round), cable length: 1 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 3 pole | |
| Cable length | 1 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No | |
| max. Voltage | 60 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |