21332929853150 | Harting
Sensor actuator cable, M12-cable plug, straight to open end, 8 pole, 15 m, PE, black, 21332929853150
Order No.: 42F9362
EAN: 5713140248366
MPN:
21332929853150
21 33 292 9853 150
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
233.7636 € *
Standard delivery time from the manufacturer is: 18 Weeks
Sensor actuator cable, 21332929853150, Harting
Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 15 m. This product is suitable for railway applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 8 pole | |
| Cable length | 15 m | |
| Colour | black | |
| Material | PE | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |