21332929853020 | Harting
Sensor actuator cable, M12-cable plug, straight to open end, 8 pole, 2 m, PE, black, 21332929853020
Order No.: 42F9370
EAN: 5713140248311
MPN:
21332929853020
21 33 292 9853 020
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
95.9259 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
95.93 € *
Price list
Quantity
Price per unit*
1 pcs.
95.9259 €
2 pcs.
93.2603 €
5 pcs.
90.7375 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 21332929853020, Harting
Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 2 m. This product is suitable for railway applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 8 pole | |
| Cable length | 2 m | |
| Colour | black | |
| Material | PE | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |