21330800850010 | Harting
Sensor actuator cable, M12-cable socket, straight to open end, 8 pole, 1 m, 0.5 A, 21330800850010
Order No.: 42F9267
EAN: 5713140227934
MPN:
21330800850010
21 33 080 0850 010
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.7337 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
40.73 € *
Price list
Quantity
Price per unit*
1 pcs.
40.7337 €
5 pcs.
38.8773 €
10 pcs.
37.7349 €
25 pcs.
35.1526 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator connector, 21330800850010, Harting
Panel feed through, pre-assembled on one side, Industrial Ethernet cable (4x 2x AWG 26/7), for rear mounting, cable length: 1 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 8 pole | |
| Cable length | 1 m | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No | |
| max. Voltage | 50 V | |
| Rated current | 0.5 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |