21330800850003 | Harting

Sensor actuator cable, M12-cable socket, straight to open end, 8 pole, 1 m, PUR, yellow, 0.5 A, 21330800850003

Order No.: 45F3097
EAN: 4099891104696
MPN:
21330800850003
21 33 080 0850 003
21330800850003 Harting Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
36.7829 € *
Standard delivery time from the manufacturer is: 26 Weeks
Total Price:
36.78 € *
Price list
Quantity
Price per unit*
1 pcs.
36.7829 €
5 pcs.
35.1169 €
10 pcs.
34.0816 €
25 pcs.
31.7492 €
*incl. VAT plus shipping costs
Subject to prior sale

Panel feed-through, one side assembled

Panel feed-through, one side assembled

The technical features of 21330800850003 rom Harting at a glance

  • Designation M12 PFT Crimp 8-position x-coded female 0.3m
  • Product Type Designation M12 PFT Crimp 8-position x-coded female 0.3m
Technical specifications
Filter Property Value
Connection (1) M12-cable socket, straight
Connection (2) open end
Pin number 8 pole
Cable length 1 m
Colour yellow
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 50 V
Rated current 0.5 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
RoHS conform Yes