21330700853015 | Harting
Sensor actuator cable, M12-cable socket, straight to open end, 8 pole, 1.5 m, 0.5 A, 21330700853015
Order No.: 42F9265
EAN: 5713140227903
MPN:
21330700853015
21 33 070 0853 015
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
48.9090 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
48.91 € *
Price list
Quantity
Price per unit*
1 pcs.
48.9090 €
2 pcs.
47.5524 €
5 pcs.
46.2672 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator connector, 21330700853015, Harting
Panel feed through, pre-assembled on one side, EtherRail cable (4x 2x AWG 24/7), for rear mounting, cable length: 1.5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 8 pole | |
| Cable length | 1.5 m | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No | |
| max. Voltage | 50 V | |
| Rated current | 0.5 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |