21330700853003 | Harting
Sensor actuator cable, M12-cable socket, straight to open end, 8 pole, 0.3 m, LCP, black, 0.5 A, 21330700853003
Order No.: 45F3092
EAN: 4099891104689
MPN:
21330700853003
21 33 070 0853 003
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.7940 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
38.79 € *
Price list
Quantity
Price per unit*
1 pcs.
38.7940 €
5 pcs.
37.0209 €
10 pcs.
35.9380 €
25 pcs.
33.4747 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel feed-through, one side assembled
Panel feed-through, one side assembled
The technical features of 21330700853003 rom Harting at a glance
- Product Type Designation M12 PFT Crimp 8-position X-coded female 0.3m
- Designation M12 PFT Crimp 8-position X-coded female 0.3m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 8 pole | |
| Cable length | 0.3 m | |
| Colour | black | |
| Material | LCP | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 50 V | |
| Rated current | 0.5 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| RoHS conform | Yes |