21330505853070 | Harting
Sensor actuator cable, M12-cable plug, straight to M12-cable plug, straight, 8 pole, 7 m, polyolefin copolymer, black, 21330505853070
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
126.9968 € *
Standard delivery time from the manufacturer is: On Request
M12 sensor actuator cable, 21330505853070, Harting
Cable assembly, pre-assembled on both sides, copper cable (round), cable length: 7 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | M12-cable plug, straight | |
| Pin number | 8 pole | |
| Cable length | 7 m | |
| Colour | black | |
| Material | polyolefin copolymer | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |