21330505806020 | Harting
Sensor actuator cable, M12-cable plug, straight to M12-cable plug, straight, 8 pole, 2 m, PUR, gray, 21330505806020
Order No.: 42F9847
EAN: 5713140248793
MPN:
21330505806020
21 33 050 5806 020
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
72.9232 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
72.92 € *
Price list
Quantity
Price per unit*
1 pcs.
72.9232 €
2 pcs.
70.9002 €
5 pcs.
68.9843 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 21330505806020, Harting
Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 2 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | M12-cable plug, straight | |
| Pin number | 8 pole | |
| Cable length | 2 m | |
| Colour | gray | |
| Material | PUR | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |