21330101850025 | Harting
Sensor actuator cable, M12-cable plug, straight to M12-cable plug, straight, 8 pole, 2.5 m, PUR, yellow, 21330101850025
Order No.: 42F9907
EAN: 5713140248434
MPN:
21330101850025
21 33 010 1850 025
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
90.1425 € *
Standard delivery time from the manufacturer is: 52 Weeks
Total Price:
90.14 € *
Price list
Quantity
Price per unit*
1 pcs.
90.1425 €
2 pcs.
87.6316 €
5 pcs.
85.2635 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 21330101850025, Harting
Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 2.5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | M12-cable plug, straight | |
| Pin number | 8 pole | |
| Cable length | 2.5 m | |
| Colour | yellow | |
| Material | PUR | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |