21035961506 | Harting
Panel plug, M12, 4 pole, straight, 21035961506
Order No.: 42F9234
EAN: 5713140227583
MPN:
21035961506
21 03 596 1506
Series: Circular connectors M12
Unit Price (€ / pc.)
22.9194 € *
Standard delivery time from the manufacturer is: 9 Weeks
Sensor actuator connector, 21035961506, Harting
Panel feed through with conductors, for rear mounting, 30 cm.
Technical specifications
Orientation | straight | |
Additional parts | equipped | |
Product type | panel plug | |
Pin number | 4 pole | |
Thread size | M12 | |
Version | cable 0.3 m |
Download
Logistics
Customs tariff number | 85366990 |
Country of origin | RO |
Compliance
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |