21035492301 | Harting
Sensor actuator cable, M12-cable socket, straight to open end, 3 pole, 1.5 m, PUR, purple, 4 A, 21035492301
Order No.: 45F0104
EAN: 4099891098667
MPN:
21035492301
21 03 549 2301
Round connector, 21035492301, HARTING
M12 circular connector, straight socket, 1,5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 3 pole | |
| Cable length | 1.5 m | |
| Colour | purple | |
| Material | PUR | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |