21035157405 | Harting
Sensor actuator cable, M12-cable socket, angled to open end, 4 pole, 10 m, black, 4 A, 21035157405
Order No.: 45F0098
EAN: 4099891098605
MPN:
21035157405
21 03 515 7405
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.8987 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
44.90 € *
Price list
Quantity
Price per unit*
1 pcs.
44.8987 €
2 pcs.
43.6492 €
5 pcs.
42.4711 €
*incl. VAT plus shipping costs
Subject to prior sale
Round connector, 21035157405, HARTING
M12 socket angled, 4 poles, with LED, 10 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, angled | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 10 m | |
| Colour | black | |
| LED display | Yes | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |