21033992401 | Harting
Panel socket, M12, 4 pole, straight, 21033992401
Order No.: 42F9232
EAN: 5713140227804
MPN:
21033992401
21 03 399 2401
Series: Circular connectors M12
Unit Price (€ / pc.)
22.9075 € *
Standard delivery time from the manufacturer is: 15 Weeks
Sensor actuator connector, 21033992401, Harting
Panel feed through with conductors, for rear mounting, 30 cm.
Technical specifications
Orientation | straight | |
Additional parts | equipped | |
Product type | panel socket | |
Pin number | 4 pole | |
Thread size | M12 | |
Version | cable 0.3 m |
Download
Logistics
Customs tariff number | 85366990 |
Country of origin | RO |
Compliance
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |