21033176810 | Harting
Panel socket, M12, 8 pole, straight, 21033176810
Order No.: 42F9224
EAN: 5713140227491
MPN:
21033176810
21 03 317 6810
Series: Circular connectors M12
Unit Price (€ / pc.)
20.6703 € *
Standard delivery time from the manufacturer is: 30 Weeks
Sensor actuator connector, 21033176810, Harting
Panel feed through with conductors, for rear mounting, 100 cm.
Technical specifications
Orientation | straight | |
Additional parts | equipped | |
Product type | panel socket | |
Pin number | 8 pole | |
Thread size | M12 | |
Version | cable 1 m |
Download
Logistics
Customs tariff number | 85444290 |
Country of origin | CZ |
Compliance
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |