21033112400 | Harting

Sensor actuator cable, M12-flange socket, straight to open end, 4 pole, 0.5 m, PA, 4 A, 21033112400

Order No.: 45F875
EAN: 4099891104764
MPN:
21033112400
21 03 311 2400
21033112400 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
40.4005 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
40.40 € *
Price list
Quantity
Price per unit*
1 pcs.
40.4005 €
10 pcs.
35.5572 €
50 pcs.
33.1177 €
100 pcs.
32.1657 €
250 pcs.
30.9638 €
*incl. VAT plus shipping costs
Subject to prior sale

Panel feed-through, with strands

Panel feed-through, with strands

The technical features of 21033112400 rom Harting at a glance

  • Product Type Designation WDF M12-F-M16x1.5-A code-4po-m.Stranded wire 500
  • Designation WDF M12-F-M16x1.5-A code-4po-m.Stranded wire 500
Technical specifications
Cable length 0.5 m
LED display No
max. Voltage 250 V
Degree of protection (IP) IP67
Rated current 4 A
Connection (2) open end
Pin number 4 pole
Material PA
Connection (1) M12-flange socket, straight
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes