21033111501 | Harting
Sensor actuator cable, M12-flange plug, straight to open end, 5 pole, 0.5 m, PA, 4 A, 21033111501
Order No.: 45F869
EAN: 4099891104757
MPN:
21033111501
21 03 311 1501
Series: Circular connectors M12
Unit Price (€ / pc.)
46.0292 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
46.03 € *
Price list
Quantity
Price per unit*
1 pcs.
46.0292 €
10 pcs.
40.5076 €
50 pcs.
37.7468 €
100 pcs.
36.6401 €
250 pcs.
35.2597 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel feed-through, with strands
Panel feed-through, with strands
The technical features of 21033111501 rom Harting at a glance
- Designation Panel feed-through M12-M M16x1.5 5-position
- Product Type Designation Panel feed-through M12-M M16x1.5 5-position
Technical specifications
Cable length | 0.5 m | |
LED display | No | |
max. Voltage | 60 V | |
Degree of protection (IP) | IP67 | |
Rated current | 4 A | |
Connection (2) | open end | |
Pin number | 5 pole | |
Material | PA | |
Connection (1) | M12-flange plug, straight |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
SVHC free | No |
RoHS conform | Yes |