21025547302 | Harting
Sensor actuator cable, M8-cable socket, angled to open end, 3 pole, 3 m, PUR, gray, 4 A, 21025547302
Order No.: 45F817
EAN: 4099891099107
MPN:
21025547302
21 02 554 7302
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.5866 € *
Available: 9 pcs.
Total Price:
21.59 € *
Price list
Quantity
Price per unit*
1 pcs.
21.5866 €
5 pcs.
20.5989 €
10 pcs.
19.9920 €
25 pcs.
18.6235 €
*incl. VAT plus shipping costs
Subject to prior sale
Round connector, 21025547302, HARTING
M8 socket angled, 3 pole, with LED, 1,5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-cable socket, angled | |
| Connection (2) | open end | |
| Pin number | 3 pole | |
| Cable length | 3 m | |
| Colour | gray | |
| Material | PUR | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |